395-027-541-104

Heilind Number:EDA395-027-541-104
Manufacturer:EDAC
Manufacturer Number:395-027-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 27 positions in a single row configuration, it offers seamless integration for your electronic components. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact point is made of sturdy Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise alignment during assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation allows for easy installation onto your PCB. Elevate your connectivity solutions with this essential component.