395-027-541-178

Heilind Number:EDA395-027-541-178
Manufacturer:EDAC
Manufacturer Number:395-027-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-541-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-541-178

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts a high amperage of 3A, making it perfect for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation even in challenging environments. With 27 positions and a compact .1-inch pitch, it offers seamless integration on your board. The straight mount orientation and copper alloy contact material guarantee efficient and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast. Upgrade your setup today with this essential component.