395-027-542-101

Heilind Number:EDA395-027-542-101
Manufacturer:EDAC
Manufacturer Number:395-027-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-542-101

Detailed Description

Effortlessly bridge connections on your PCB with our Board To Board Card Edge Connector. Designed for seamless integration, this black connector boasts 27 positions with a single row layout, perfect for streamlined installations. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in challenging environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for efficient and secure PCB connectivity.