395-027-542-102

Heilind Number:EDA395-027-542-102
Manufacturer:EDAC
Manufacturer Number:395-027-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-542-102

Detailed Description

Enhance your PCB connectivity with our advanced 27-position card edge connector. Designed for seamless board-to-board integration, this connector boasts a single-row layout with a compact pitch of 0.1 inches, perfect for space-saving installations. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material ensures reliable signal transmission, even in demanding environments. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your connectivity solutions with this premium component.