395-027-542-403

Heilind Number:EDA395-027-542-403
Manufacturer:EDAC
Manufacturer Number:395-027-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-542-403

Detailed Description

Enhance your PCB connections with our meticulously designed Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also complies with strict safety standards. With a single row layout and a pitch of .1 inches, it allows for seamless integration on your circuit board. The copper alloy contact material ensures reliable conductivity, while the 27 positions cater to a wide range of connection needs. Whether you're working on a new project or upgrading an existing system, this connector, rated for an operating temperature range of -40 to 105 °C, guarantees optimal performance even in harsh environments. Trust in our high-quality connector to streamline your PCB assembly process effectively.