395-027-542-404

Heilind Number:EDA395-027-542-404
Manufacturer:EDAC
Manufacturer Number:395-027-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-542-404

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCB boards, it features 27 positions in a single row, ensuring efficient signal transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with precision, the copper alloy contacts offer reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Whether you're a professional or DIY enthusiast, this connector, with a straight mount orientation, is a must-have for any electronic project. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.