395-027-544-101

Heilind Number:EDA395-027-544-101
Manufacturer:EDAC
Manufacturer Number:395-027-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-544-101

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 27 positions with a single row layout, ensuring efficient data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts and a pitch of .1 inches, it offers reliable performance in demanding environments. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for optimal connectivity and productivity.