395-027-544-412

Heilind Number:EDA395-027-544-412
Manufacturer:EDAC
Manufacturer Number:395-027-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-544-412

Detailed Description

Enhance your PCB connections with this sleek and durable black Card Edge Connector. Designed for seamless board-to-board linking, its 27 positions and straight mount orientation ensure efficient and reliable connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees high performance even in extreme operating temperatures ranging from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and space-saving integration. The contact material, made of Copper Alloy, ensures optimal conductivity. Elevate your electronic projects with this essential component.