395-027-558-158

Heilind Number:EDA395-027-558-158
Manufacturer:EDAC
Manufacturer Number:395-027-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-558-158

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, this connector features 27 positions in a single row with a .1-inch pitch, allowing for seamless data transmission. The housing, constructed of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability. Utilizing copper alloy for the contacts, it guarantees optimal conductivity. With a right-angle mount orientation, it offers versatility in installation. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronic systems with this essential component.