395-027-558-403

Heilind Number:EDA395-027-558-403
Manufacturer:EDAC
Manufacturer Number:395-027-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-558-403

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector in sleek black. Designed for optimum performance, it features 27 positions with a single row layout and a compact pitch of .1 inches. The right-angle mount orientation ensures a secure fit, while the durable UL 94V-0 Thermoplastic Polyester housing offers reliable protection. Crafted with copper alloy contacts, it guarantees efficient conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its superior quality and precision engineering for seamless signal transmission. Elevate your PCB assembly experience with this essential component.