395-027-558-404

Heilind Number:EDA395-027-558-404
Manufacturer:EDAC
Manufacturer Number:395-027-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-558-404

Detailed Description

Enhance your circuit board connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 27 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The right-angle mounting orientation allows for easy installation and optimal space utilization. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating within a wide temperature range from -40 to 105 °C, it's suitable for various applications. Upgrade your electronic projects with this essential component.