395-027-558-458

Heilind Number:EDA395-027-558-458
Manufacturer:EDAC
Manufacturer Number:395-027-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-558-458

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 27 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inch and row spacing of .2 inch guarantee precise alignment. With an operating temperature range of -40 to 105 °C, this connector is suitable for various environments. Perfect for demanding applications, it provides secure and efficient card edge connections. Elevate your electronic designs with this essential component.