395-027-558-602

Heilind Number:EDA395-027-558-602
Manufacturer:EDAC
Manufacturer Number:395-027-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-558-602

Detailed Description

Efficiently connect and power your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 27 positions and a single row configuration, ensuring optimal performance and versatility. The black UL 94V-0 Thermoplastic Polyester housing provides durability and reliability, while the copper alloy contact material guarantees a secure and stable connection. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and efficient signal transfer. Its right-angle mount orientation allows for easy installation in tight spaces, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for both industrial and commercial use. Explore our range of connectors to find the perfect solution for your connectivity needs.