395-027-559-101

Heilind Number:EDA395-027-559-101
Manufacturer:EDAC
Manufacturer Number:395-027-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 27 positions with a single row layout, perfect for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal conductivity and longevity. The right-angle mount orientation offers versatility in installation, while the compact pitch of .1 inch and row spacing of .2 inch optimize space utilization. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance in various environments. Upgrade your system with this essential component for seamless connectivity.