395-027-559-108

Heilind Number:EDA395-027-559-108
Manufacturer:EDAC
Manufacturer Number:395-027-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-559-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 27 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliability in any application. The black housing adds a sleek touch, while the right angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is achieved. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.