395-027-559-112

Heilind Number:EDA395-027-559-112
Manufacturer:EDAC
Manufacturer Number:395-027-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-559-112

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design, this connector offers seamless integration and efficient transmission with a contact material of Copper Alloy. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. With 27 positions and a compact pitch of .1 inch, it allows for precise and secure connections. The right-angle mount orientation and single row configuration make it versatile for various PCB layouts. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance. Upgrade your connectivity solutions with this essential component.