395-027-559-412

Heilind Number:EDA395-027-559-412
Manufacturer:EDAC
Manufacturer Number:395-027-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-027-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-027-559-412

Detailed Description

Enhance connectivity in your electronic devices with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 27 positions in a single row with a .1-inch pitch, ensuring seamless data transfer. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity for uninterrupted signal transmission. With a right-angle mount orientation, it enables convenient installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications, making it an essential component for your electronic projects.