395-028-520-101

Heilind Number:EDA395-028-520-101
Manufacturer:EDAC
Manufacturer Number:395-028-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-520-101

Detailed Description

Enhance connectivity within your PCB setup with this Board To Board Card Edge Connector. Designed for optimal performance, it features 28 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining safety standards. Crafted with copper alloy contacts, it offers reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your system with this essential component for seamless data transmission.