395-028-520-102

Heilind Number:EDA395-028-520-102
Manufacturer:EDAC
Manufacturer Number:395-028-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-520-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 28 positions in a single row, it provides seamless communication between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment during installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation and sleek black design make it a versatile and essential component for your electronic projects.