395-028-520-104

Heilind Number:EDA395-028-520-104
Manufacturer:EDAC
Manufacturer Number:395-028-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with 28 positions, allowing for efficient and reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal PCB connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting performance in a wide operating temperature range from -40 to 105 °C. Ideal for a variety of applications, this connector is a must-have component for your electronic projects.