395-028-520-107

Heilind Number:EDA395-028-520-107
Manufacturer:EDAC
Manufacturer Number:395-028-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-520-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 28 positions in a single row, it ensures seamless data transfer and power distribution. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and precise installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Trust in this connector for optimal performance and seamless integration within your electronic assembly.