395-028-520-158

Heilind Number:EDA395-028-520-158
Manufacturer:EDAC
Manufacturer Number:395-028-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-520-158

Detailed Description

Easily connect your PCBs with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 28 positions with a pitch of .1 inch, ensuring efficient data transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inch, this connector offers versatility in your assembly process. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector to facilitate secure and stable connections in your electronic devices.