395-028-520-207

Heilind Number:EDA395-028-520-207
Manufacturer:EDAC
Manufacturer Number:395-028-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-520-207

Detailed Description

Enhance connectivity in your electronic setup with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with two rows and 28 positions, offering optimal efficiency in circuitry. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precision in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various environmental conditions. Upgrade your system with this essential component for seamless and efficient data transmission.