395-028-520-288

Heilind Number:EDA395-028-520-288
Manufacturer:EDAC
Manufacturer Number:395-028-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-520-288

Detailed Description

Enhance your PCB connectivity with our 28-position Card Edge Connector, crafted for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with this essential component.