395-028-520-402

Heilind Number:EDA395-028-520-402
Manufacturer:EDAC
Manufacturer Number:395-028-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-520-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed to streamline electronic connections, this connector features 28 positions in a single row with a pitch of .1 inch, offering seamless alignment for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation and compact design make it ideal for space-saving applications. Upgrade your systems with this essential connector for enhanced functionality and connectivity.