395-028-520-403

Heilind Number:EDA395-028-520-403
Manufacturer:EDAC
Manufacturer Number:395-028-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-520-403

Detailed Description

Elevate your PCB connections with our cutting-edge Board To Board Card Edge Connector. This sleek black connector features 28 positions in a single row, perfect for seamless data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees versatility. Upgrade your electronic projects with this essential component.