395-028-520-503

Heilind Number:EDA395-028-520-503
Manufacturer:EDAC
Manufacturer Number:395-028-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-520-503

Detailed Description

Enhance connectivity within your PCB system with this high-performance Board to Board Card Edge Connector. Designed for efficiency and durability, this connector features 28 positions across 2 rows, ensuring seamless communication between components. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it offers reliable conductivity in any environment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, while its sleek black color adds a touch of sophistication to your setup. Trust in this connector for seamless data transfer and optimal performance.