395-028-520-512

Heilind Number:EDA395-028-520-512
Manufacturer:EDAC
Manufacturer Number:395-028-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-520-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions with a dual-row layout, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. The contact material, Copper Alloy, ensures optimal conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial use. Its straight mount orientation simplifies installation, making it a versatile solution for your PCB connectivity needs. Upgrade your setup with this reliable and high-quality connector.