395-028-520-588

Heilind Number:EDA395-028-520-588
Manufacturer:EDAC
Manufacturer Number:395-028-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-520-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-520-588

Detailed Description

Elevate your connectivity with this high-quality Black Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions with a pitch of .1 inches, perfect for efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a straight mount orientation and a compact design, it offers easy installation onto your PCB. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent functionality in various conditions. Trust in this connector for your electronic projects, it's a vital component for seamless connections.