395-028-520-602

Heilind Number:EDA395-028-520-602
Manufacturer:EDAC
Manufacturer Number:395-028-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-520-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Crafted with precision using high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding industrial environments. Featuring a sleek black design and a straight mount orientation, it seamlessly integrates into your setup. With 28 copper alloy contact positions, it guarantees efficient power transmission, while the 0.1-inch pitch and 0.2-inch row spacing enable seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for a wide range of applications. Upgrade your connectivity solutions today with this top-of-the-line connector.