395-028-520-603

Heilind Number:EDA395-028-520-603
Manufacturer:EDAC
Manufacturer Number:395-028-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-520-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Card Edge Connector. Featuring 28 positions in a single row, it ensures seamless data transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting quality. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Perfect for use in PCB applications, this connector facilitates seamless integration, making it a must-have for your electronic projects.