395-028-520-608

Heilind Number:EDA395-028-520-608
Manufacturer:EDAC
Manufacturer Number:395-028-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-520-608

Detailed Description

Efficiently power your electronic devices with this high-performance Black Board-To-Board PCB Connector. Designed for seamless connectivity, it boasts 28 copper alloy contact positions in a single row, ensuring reliable transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.