395-028-520-658

Heilind Number:EDA395-028-520-658
Manufacturer:EDAC
Manufacturer Number:395-028-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-520-658

Detailed Description

Enhance your PCB connections with this high-quality 28-position Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. The contacts are crafted from reliable Copper Alloy, ensuring optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation allows for easy installation on your board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in electronic devices. Upgrade your connectivity with this essential component.