395-028-520-807

Heilind Number:EDA395-028-520-807
Manufacturer:EDAC
Manufacturer Number:395-028-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-520-807

Detailed Description

Effortlessly connect your PCBs with our Board To Board Card Edge Connector, designed for seamless integration and optimal performance. With its durable UL 94V-0 Thermoplastic Polyester housing material and high-quality Copper Alloy contact material, this connector ensures reliable conductivity. Featuring two rows and 28 positions with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in our connector for robust and secure connections in your electronic applications.