395-028-520-812

Heilind Number:EDA395-028-520-812
Manufacturer:EDAC
Manufacturer Number:395-028-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-520-812

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration in electronic systems, this connector features 28 positions spread across two rows, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless board-to-board connections. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation offers easy installation on PCBs, making it a versatile choice for your connectivity needs. Trust in our connector to deliver consistent and robust performance, meeting the highest standards in the industry.