395-028-521-101

Heilind Number:EDA395-028-521-101
Manufacturer:EDAC
Manufacturer Number:395-028-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Board To Board Card Edge Connector. Offering maximum performance with an amperage of 3 A, this connector features a single row design with 28 positions, ensuring seamless integration for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission. With a pitch of .1 in and row spacing of .2 in, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector for optimal efficiency and performance.