395-028-521-102

Heilind Number:EDA395-028-521-102
Manufacturer:EDAC
Manufacturer Number:395-028-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-102

Detailed Description

Enhance your electronic connections with our high-quality Black Board-to-Board PCB Connector. Designed for optimal performance, this connector features 28 positions in a single row, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise, secure connectivity. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this straight mount orientation connector for seamless integration and improved functionality.