395-028-521-104

Heilind Number:EDA395-028-521-104
Manufacturer:EDAC
Manufacturer Number:395-028-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance black Board To Board PCB Connector. Featuring a single row design with 28 positions, it ensures seamless communication between circuit boards. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material promises reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation easy and secure, perfect for your PCB assembly needs. Upgrade your devices with this essential component for seamless data transfer and functionality.