395-028-521-107

Heilind Number:EDA395-028-521-107
Manufacturer:EDAC
Manufacturer Number:395-028-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-107

Detailed Description

Enhance connectivity in your electronic setups with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 28 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial environments. The straight mount orientation simplifies installation, making it a must-have in your connector toolkit. Elevate your PCB assembly with this essential component, delivering both quality and performance.