395-028-521-202

Heilind Number:EDA395-028-521-202
Manufacturer:EDAC
Manufacturer Number:395-028-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-202

Detailed Description

Enhance your PCB connectivity with our 28-position Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .1 inches and a straight mount orientation, it offers easy, secure installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in various electronic applications. Upgrade your connectivity solutions with this black connector, combining efficiency and durability in one essential component.