395-028-521-208

Heilind Number:EDA395-028-521-208
Manufacturer:EDAC
Manufacturer Number:395-028-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-208

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in a sleek black hue. Designed for optimal performance, its 28 positions and 2 rows allow for seamless integration, while the .1-inch pitch and .2-inch row spacing ensure precision. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and contact material made of Copper Alloy, it guarantees reliability in any application. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and resilient. Perfect for various electronic projects, it's a must-have component for your toolkit. Elevate your connectivity experience with this essential connector.