395-028-521-212

Heilind Number:EDA395-028-521-212
Manufacturer:EDAC
Manufacturer Number:395-028-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-212

Detailed Description

Efficiently connect your PCBs with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions spread across 2 rows, ensuring optimal connectivity. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material offers reliable performance. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Trust in our connector for secure and efficient PCB connections.