395-028-521-403

Heilind Number:EDA395-028-521-403
Manufacturer:EDAC
Manufacturer Number:395-028-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-403

Detailed Description

Enhance your PCB connections with this sleek and reliable Board-To-Board Card Edge Connector. Designed for seamless integration, it features 28 positions with a single row layout, ensuring efficient signal transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With copper alloy contacts, it offers exceptional conductivity. Its straight mount orientation and .1-inch pitch make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the industrial and electronic sectors. Upgrade your connectivity solutions with this essential component.