395-028-521-404

Heilind Number:EDA395-028-521-404
Manufacturer:EDAC
Manufacturer Number:395-028-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 28-position Board to Board PCB Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and reliable performance. The straight mount orientation and a pitch of .1 inch facilitate easy installation, while the compact design with a single row layout conserves space on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential component, designed for optimal efficiency and longevity.