395-028-521-407

Heilind Number:EDA395-028-521-407
Manufacturer:EDAC
Manufacturer Number:395-028-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions in a single row, allowing for efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring optimal signal transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh operating conditions, with an impressive temperature range of -40 to 105°C. The contact material, Copper Alloy, further enhances conductivity. Its straight mount orientation simplifies installation, making it a versatile choice for various applications. Upgrade your PCB connections with this essential component.