395-028-521-408

Heilind Number:EDA395-028-521-408
Manufacturer:EDAC
Manufacturer Number:395-028-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-408

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a vital component for seamless data transfer. Featuring 28 positions in a single row, this connector ensures efficient signal transmission with a pitch of .1 inches. Crafted with precision, it guarantees optimal performance with an amperage rating of 3A. The housing material, UL 94V-0 Thermoplastic Polyester, offers exceptional durability, while the copper alloy contact material ensures reliable conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this high-quality connector for enhanced functionality.