395-028-521-412

Heilind Number:EDA395-028-521-412
Manufacturer:EDAC
Manufacturer Number:395-028-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-412

Detailed Description

Enhance your PCB connections with this high-quality black Card Edge Connector. Designed for seamless board-to-board connectivity, it features 28 positions with a 0.1-inch pitch and straight mount orientation, ensuring a secure and efficient setup. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable performance even in challenging environments. With an amperage of 3A and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronics assembly with this essential component.