395-028-521-478

Heilind Number:EDA395-028-521-478
Manufacturer:EDAC
Manufacturer Number:395-028-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-478

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions with a single row layout, ensuring efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in various applications. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the straight mount orientation offers flexibility in placement. With an amperage of 3A and an operating temperature range of -40 to 105°C, it meets the demands of industrial environments. Upgrade your connectivity solutions with this essential component.