395-028-521-502

Heilind Number:EDA395-028-521-502
Manufacturer:EDAC
Manufacturer Number:395-028-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-502

Detailed Description

Enhance your PCB connections with our reliable and efficient Board To Board Card Edge Connector. Designed with precision and durability in mind, this essential component features 28 positions across two rows, ensuring seamless compatibility. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both strength and safety. Each contact is made from high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose this Straight-mount orientation connector for easy installation and secure connections. Trust in its performance and elevate your PCB connectivity with ease.