395-028-521-503

Heilind Number:EDA395-028-521-503
Manufacturer:EDAC
Manufacturer Number:395-028-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-503

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Board to Board PCB Connector. Designed for seamless integration, it features a dual-row configuration with 28 positions for optimal signal transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation offers versatility in installation. Upgrade your PCB connections with this essential component, a must-have in any electronic setup.